-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4137, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8282
|
Newark | Inductor, Un-Shielded, 33Uh, 2A, Smd, Inductance:33Μh, Rms Current (Irms):1.25A, Inductor Construction:Unshielded, Saturation Current (Isat):2A, Product Range:Sdr0906 Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR0906-330KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5920 | Buy Now |
DISTI #
SDR0906-330KLCT-ND
|
DigiKey | FIXED IND 33UH 1.25A 180MOHM SMD Min Qty: 1200 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4264 | Buy Now |
DISTI #
SDR0906-330KL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 1.25 A, Unshielded, 2 A, 10.5mm x 11mm x 6.3mm - Tape and Reel (Alt: SDR0906-330KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3149 / $0.3868 | Buy Now |
DISTI #
652-SDR0906-330KL
|
Mouser Electronics | Power Inductors - SMD 33uH 10% SMD 0906 RoHS: Compliant | 0 |
|
$0.4250 / $0.8900 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 33uH 10% 1KHz 35Q-Factor Ferrite 1.25A 180mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3510 / $0.4333 | Buy Now |
|
Bristol Electronics | 720 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 10%, 1 ELEMENT, FERRITE-CORE, SMD, 4341 | 576 |
|
$0.6800 / $1.7000 | Buy Now |
DISTI #
SDR0906-330KL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 1.25 A, Unshielded, 2 A, 10.5mm x 11mm x 6.3mm - Tape and Reel (Alt: SDR0906-330KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3149 / $0.3868 | Buy Now |
DISTI #
SDR0906-330KL
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 10%, 1.25 A, Unshielded, 2 A, 10.5mm x 11mm x 6.3mm - Tape and Reel (Alt: SDR0906-330KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3149 / $0.3868 | Buy Now |
DISTI #
SDR0906-330KL
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 10%, 1.25 A, Unshielded, 2 A, 10.5mm x 11mm x 6.3mm - Tape and Reel (Alt: SDR0906-330KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR0906-330KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0906-330KL
Bourns Inc
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 4137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4341 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.3 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 1.25 A | |
Self Resonance Frequency | 14 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |