Part Details for SDR0906TTEB221K by KOA Speer Electronics Inc
Overview of SDR0906TTEB221K by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for SDR0906TTEB221K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ |
Part Details for SDR0906TTEB221K
SDR0906TTEB221K CAD Models
SDR0906TTEB221K Part Data Attributes
|
SDR0906TTEB221K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SDR0906TTEB221K
KOA Speer Electronics Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
Core Material | FERRITE | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 6.3 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |