-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDR1005-222KLCT-ND
|
DigiKey | FIXED IND 2.2MH 200MA 8.2OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
68416 In Stock |
|
$0.2946 / $0.5900 | Buy Now |
DISTI #
SDR1005-222KL
|
Avnet Americas | Power Inductor (SMD), 2.2 mH, ± 10%, 200 mA, Unshielded, 240 mA, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: SDR1005-222KL) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 66600 |
|
RFQ | |
DISTI #
652-SDR1005-222KL
|
Mouser Electronics | Power Inductors - SMD 2200uH 10% SMD 1005 RoHS: Compliant | 17025 |
|
$0.3310 / $0.7600 | Buy Now |
DISTI #
70277134
|
RS | Inductor, Power, Non-Shielded, Wirewound, 2200uH, 10% | Bourns SDR1005-222KL RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 / $0.4810 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 2.2mH 10% 1KHz 85Q-Factor Ferrite 200mA 8.2Ohm DCR T/R RoHS: Compliant |
1560 On Order |
|
$0.2802 / $0.2983 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 2200 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 650 |
|
$0.3800 / $0.9500 | Buy Now |
|
Quest Components | 1 ELEMENT, 2200 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2400 |
|
$0.3850 / $1.1000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2200 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 396 |
|
$0.7600 / $1.9000 | Buy Now |
DISTI #
SDR1005-222KL
|
TTI | Power Inductors - SMD 2200uH 10% SMD 1005 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 7800 In Stock |
|
$0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1005-222KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1005-222KL
Bourns Inc
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 8.2 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |