-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8320
|
Newark | Inductor, Un-Shielded, 3.3Uh, 6.4A, Smd, Inductance:3.3Μh, Rms Current (Irms):5A, Inductor Construction:Unshielded, Saturation Current (Isat):6.4A, Product Range:Sdr1005 Series, Inductor Case/Package:-, Dc Resistance Max:0.015Ohm Rohs Compliant: Yes |Bourns SDR1005-3R3ML Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$0.4530 / $0.5930 | Buy Now |
DISTI #
83R8882
|
Newark | Inductor, Un-Shielded, 3.3Uh, 6.4A, Smd, Full Reel, Inductance:3.3Μh, Rms Current (Irms):5A, Inductor Construction:Unshielded, Saturation Current (Isat):6.4A, Product Range:Sdr1005 Series, Dc Resistance Max:0.015Ohm Rohs Compliant: Yes |Bourns SDR1005-3R3ML Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4150 | Buy Now |
DISTI #
SDR1005-3R3MLCT-ND
|
DigiKey | FIXED IND 3.3UH 5A 15 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13293 In Stock |
|
$0.3333 / $0.8300 | Buy Now |
DISTI #
SDR1005-3R3ML
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 5 A, Unshielded, 6.4 A, 12.7mm x 10mm x 5mm - Tape and Reel (Alt: SDR1005-3R3ML) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2725 / $0.3347 | Buy Now |
DISTI #
61J8320
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 5 A, Unshielded, 6.4 A, 12.7mm x 10mm x 5mm - Product that comes on tape, but is not reeled (Alt: 61J8320) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 19 Partner Stock |
|
$0.4530 | Buy Now |
DISTI #
652-SDR1005-3R3ML
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% SMD 1005 RoHS: Compliant | 2768 |
|
$0.2830 / $0.5700 | Buy Now |
DISTI #
70277135
|
RS | Inductor, Power, Non-Shielded, Wirewound, 3.3uH, 20%, 5A | Bourns SDR1005-3R3ML RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4090 / $0.4810 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 15mOhm DCR T/R RoHS: Compliant |
3184 In Stock |
|
$0.2870 / $0.3370 | Buy Now |
|
Bristol Electronics | 651 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 3.3 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 457 |
|
$0.4940 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1005-3R3ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1005-3R3ML
Bourns Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5039, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5039 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 54 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |