-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8901
|
Newark | Inductor, Un-Shielded, 270Uh, 1A, Smd, Inductance:270Μh, Rms Current (Irms):570Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1A, Product Range:Sdr1006 Series, Dc Resistance Max:0.97Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR1006-271KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
61J8356
|
Newark | Inductor, Un-Shielded, 270Uh, 1A, Smd, Inductance:270Μh, Rms Current (Irms):570Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1A, Product Range:Sdr1006 Series, Dc Resistance Max:0.97Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR1006-271KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4530 | Buy Now |
DISTI #
118-SDR1006-271KLCT-ND
|
DigiKey | FIXED IND 270UH 570MA 970MOHM SM Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4514 In Stock |
|
$0.3484 / $0.8400 | Buy Now |
DISTI #
SDR1006-271KL
|
Avnet Americas | Power Inductor (SMD), 270 uH, ± 10%, 570 mA, Unshielded, 1 A, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-271KL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3378 | Buy Now |
DISTI #
652-SDR1006-271KL
|
Mouser Electronics | Power Inductors - SMD 270uH 10% SMD 1006 RoHS: Compliant | 2125 |
|
$0.3480 / $0.7800 | Buy Now |
DISTI #
V36:1790_06260575
|
Arrow Electronics | Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.57A 0.97Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks Date Code: 2337 | Americas - 4000 |
|
$0.3223 / $0.3682 | Buy Now |
DISTI #
E02:0323_00119200
|
Arrow Electronics | Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.57A 0.97Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 32 Weeks Date Code: 2329 | Europe - 1600 |
|
$0.2995 / $0.3361 | Buy Now |
DISTI #
V72:2272_06260575
|
Arrow Electronics | Inductor Power Unshielded Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 0.57A 0.97Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2147 Container: Cut Strips | Americas - 114 |
|
$0.3719 / $0.3862 | Buy Now |
DISTI #
70153614
|
RS | SDR1006 WireWound SMDinductor w/ FerriteCore,270 uH +/-10%WireWound 570mA Idc | Bourns SDR1006-271KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.7200 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 270uH 10% 1KHz 12Q-Factor Ferrite 570mA 970mOhm DCR T/R RoHS: Compliant |
2400 In Stock |
|
$0.2900 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1006-271KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1006-271KL
Bourns Inc
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.97 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.57 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Silver/Nickel/Tin (Ag/Ni/Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |