-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M9907
|
Newark | Ind9.8X9.8X5.8Mm,270010%0.14A, non-Shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SDR1006-272KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3140 / $0.4190 | Buy Now |
DISTI #
SDR1006-272KLCT-ND
|
DigiKey | FIXED IND 2.7MH 140MA 11.6OHM SM Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1344 In Stock |
|
$0.3353 / $0.8400 | Buy Now |
DISTI #
SDR1006-272KL
|
Avnet Americas | Power Inductor (SMD), 2.7 mH, ± 10%, 140 mA, Unshielded, 330 mA, 9.8mm x 9.8mm x 5.8mm - Tape and Reel (Alt: SDR1006-272KL) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2750 / $0.3378 | Buy Now |
DISTI #
652-SDR1006-272KL
|
Mouser Electronics | Power Inductors - SMD 2700uH 10% SMD 1006 RoHS: Compliant | 0 |
|
$0.3450 / $0.4000 | Order Now |
DISTI #
V72:2272_06260576
|
Arrow Electronics | Inductor Power Unshielded Wirewound 2700uH 10% 1KHz 32Q-Factor Ferrite 0.14A 11.6Ohm DCR T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2133 Container: Cut Strips | Americas - 9 |
|
$0.3328 | Buy Now |
DISTI #
70411056
|
RS | SDR1006 WireWound SMDinductor w/ FerriteCore,2.7 mH +/-10%WireWound 140mA Idc | Bourns SDR1006-272KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4000 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 2.7mH 10% 1KHz 32Q-Factor Ferrite 140mA 11.6Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3066 / $0.3784 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 2.7mH 10% 1KHz 32Q-Factor Ferrite 140mA 11.6Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.3066 / $0.3784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1006-272KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1006-272KL
Bourns Inc
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 11.6 Ω | |
Inductance-Nom (L) | 2700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.8 mm | |
Package Length | 9.8 mm | |
Package Style | SMT | |
Package Width | 9.8 mm | |
Packing Method | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 1.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |