SDR1006-4R7M
Bourns Inc
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD

Overview of SDR1006-4R7M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH4R7MR0L Murata Manufacturing Co Ltd Fixed IND 4.7uH 2800mA POWRTRN

Price & Stock for SDR1006-4R7M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor Power Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 36mOhm DCR T/R Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for SDR1006-4R7M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDR1006-4R7M by Bourns Inc

SDR1006-4R7M
Bourns Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Small Size
Core Material
FERRITE
DC Resistance
0.036 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Diameter
9.8 mm
Package Length
5.8 mm
Package Style
SMT
Packing Method
TR
Quality Factor-Min (at L-nom)
33
Rated Current-Max
4 A
Self Resonance Frequency
40 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 7.96 MHz
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SDR1006-4R7M
    Bourns Inc
    General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR1006-4R7M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR1006-4R7M by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR1006-4R7M would you like to use for your alert(s)?
  • Please alert me when SDR1006-4R7M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR1006-4R7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR1006-4R7M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR1006-4R7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR1006-4R7M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR1006-4R7M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: