-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3003
|
Newark | Ind10X10X3Mm,220Uh10%0.46A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDR1030-221K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4420 | Buy Now |
DISTI #
SDR1030-221K-ND
|
DigiKey | FIXED IND 220UH 460MA 1.15OHM SM Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
SDR1030-221K
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 10%, 460 mA, Unshielded, 480 mA, 10mm x 10mm x 3mm - Tape and Reel (Alt: SDR1030-221K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2874 / $0.3628 | Buy Now |
DISTI #
652-SDR1030-221K
|
Mouser Electronics | Power Inductors - SMD 220uH 10% SMD 1030 RoHS: Compliant | 0 |
|
$0.3660 / $0.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3243 / $0.3760 | Buy Now |
DISTI #
SDR1030-221K
|
Avnet Americas | Power Inductor (SMD), 220 uH, ± 10%, 460 mA, Unshielded, 480 mA, 10mm x 10mm x 3mm - Tape and Reel (Alt: SDR1030-221K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2874 / $0.3628 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3243 / $0.3760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1030-221K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1030-221K
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.46 A | |
Self Resonance Frequency | 6.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |