-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3017
|
Newark | Ind10X10X4.5Mm,2.7Uh20%4.8A,non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDR1045-2R7M Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4810 | Buy Now |
DISTI #
SDR1045-2R7M-ND
|
DigiKey | FIXED IND 2.7UH 4.8A 26 MOHM SMD Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4586 | Buy Now |
DISTI #
SDR1045-2R7M
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 20%, 4.8 A, Unshielded, 6.2 A, 10mm x 10mm x 4.5mm - Tape and Reel (Alt: SDR1045-2R7M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3005 / $0.3793 | Buy Now |
DISTI #
652-SDR1045-2R7M
|
Mouser Electronics | Power Inductors - SMD 2.7uH 20% SMD 1045 RoHS: Compliant | 0 |
|
$0.3660 / $0.7300 | Order Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.5856 / $1.4640 | Buy Now | |
DISTI #
SDR1045-2R7M
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 20%, 4.8 A, Unshielded, 6.2 A, 10mm x 10mm x 4.5mm - Tape and Reel (Alt: SDR1045-2R7M) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3005 / $0.3793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1045-2R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1045-2R7M
Bourns Inc
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3939 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3939 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.8 A | |
Self Resonance Frequency | 68.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |