-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4439, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7190
|
Newark | Surface Mount Power Inductor, Sdr1105 Series, 22 H, 20%, Unshielded, 0.08 Ohm, 3 A Rohs Compliant: Yes |Bourns SDR1105-220ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 706 |
|
$0.6900 / $1.0400 | Buy Now |
DISTI #
44AC1948
|
Newark | Inductor, Unshielded, 22Uh, 3A, 20%, Inductance:22Μh, Rms Current (Irms):3A, Inductor Construction:Unshielded, Saturation Current (Isat):6.5A, Product Range:Sdr1105 Series, Dc Resistance Max:0.08Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR1105-220ML Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 | Buy Now |
DISTI #
61J8384
|
Newark | Inductor, Unshielded, 22Uh, 3A, 20%, Inductance:22Μh, Rms Current (Irms):3A, Inductor Construction:Unshielded, Saturation Current (Isat):6.5A, Product Range:Sdr1105 Series, Power Inductor Case:11.1Mm X 10Mm X 4.8Mm Rohs Compliant: Yes |Bourns SDR1105-220ML Min Qty: 1600 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6910 | Buy Now |
DISTI #
SDR1105-220MLCT-ND
|
DigiKey | FIXED IND 22UH 3A 80 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17724 In Stock |
|
$0.4225 / $0.9800 | Buy Now |
DISTI #
SDR1105-220ML
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3 A, Unshielded, 6.5 A, 11.1mm x 10mm x 4.8mm - Tape and Reel (Alt: SDR1105-220ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2810 / $0.4243 | Buy Now |
DISTI #
652-SDR1105-220ML
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 1105 RoHS: Compliant | 4844 |
|
$0.3830 / $0.9300 | Buy Now |
DISTI #
E02:0323_00475045
|
Arrow Electronics | Inductor Power Unshielded Wirewound 22uH 20% 1KHz Ferrite 3A 0.08Ohm DCR T/R Min Qty: 9600 Package Multiple: 800 Lead time: 16 Weeks Date Code: 2351 | Europe - 16800 |
|
$0.3621 / $0.3658 | Buy Now |
DISTI #
V72:2272_06260745
|
Arrow Electronics | Inductor Power Unshielded Wirewound 22uH 20% 1KHz Ferrite 3A 0.08Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2147 Container: Cut Strips | Americas - 283 |
|
$0.4011 / $0.6125 | Buy Now |
DISTI #
71279490
|
RS | Ind10x11.1x4.8mm,22uH20%3A, non-shdSMD | Bourns SDR1105-220ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 22uH 20% 1KHz Ferrite 3A 80mOhm DCR T/R RoHS: Compliant |
4800 In Stock |
|
$0.3645 / $0.3912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1105-220ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1105-220ML
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4439, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | COPPER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |