SDR1305-100M
Bourns Inc
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT

Overview of SDR1305-100M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E
ADN4695EBRZ Analog Devices MLVDS Xcvr,FD,100M Type 2 Rx,E
ADN4690EBRZ Analog Devices MLVDS Xcvr,HD,100M Type 1 Rx,E

Price & Stock for SDR1305-100M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02J3028
Newark Ind12.7X12.7X4.8Mm,100.23.6A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDR1305-100M RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4630
  • 2,000 $0.4200
  • 4,000 $0.3780
  • 6,000 $0.3640
  • 10,000 $0.3560
$0.3560 / $0.4630 Buy Now
DISTI # SDR1305-100M-ND
DigiKey FIXED IND 10UH 3.6A 37 MOHM SMD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $0.4188
$0.4188 Buy Now
DISTI # SDR1305-100M
Avnet Americas Power Inductor (SMD), 10 uH, ± 20%, 3.6 A, Unshielded, 4.4 A, 12.7mm x 12.7mm x 4.8mm - Tape and Reel (Alt: SDR1305-100M) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 1,200 $0.3799
  • 2,400 $0.3718
  • 3,600 $0.3273
  • 6,000 $0.3201
  • 12,000 $0.3129
  • 60,000 $0.3057
  • 120,000 $0.3009
$0.3009 / $0.3799 Buy Now
DISTI # 652-SDR1305-100M
Mouser Electronics Power Inductors - SMD 10uH 20% SMD 1305 RoHS: Compliant 0
  • 1 $0.8800
  • 10 $0.7430
  • 100 $0.5270
  • 600 $0.4600
  • 1,200 $0.4180
  • 2,400 $0.3860
  • 9,600 $0.3660
$0.3660 / $0.8800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 600 $0.4255
  • 1,200 $0.3937
  • 3,000 $0.3822
  • 5,400 $0.3662
  • 7,800 $0.3607
  • 10,200 $0.3553
  • 15,000 $0.3500
  • 25,200 $0.3447
$0.3447 / $0.4255 Buy Now
Bristol Electronics   1200
RFQ
Quest Components   960
  • 1 $1.4640
  • 69 $0.7320
  • 274 $0.5856
$0.5856 / $1.4640 Buy Now
DISTI # SDR1305-100M
Avnet Abacus Power Inductor (SMD), 10 uH, � 20%, 3.6 A, Unshielded, 4.4 A, 12.7mm x 12.7mm x 4.8mm - Tape and Reel (Alt: SDR1305-100M) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 600 $0.4255
  • 1,200 $0.3937
  • 3,000 $0.3822
  • 5,400 $0.3662
  • 7,800 $0.3607
  • 10,200 $0.3553
  • 15,000 $0.3500
  • 25,200 $0.3447
$0.3447 / $0.4255 Buy Now

CAD Models for SDR1305-100M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR1305-100M by Bourns Inc

SDR1305-100M
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
5050
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
5050
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.037 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4.8 mm
Package Length
12.7 mm
Package Style
SMT
Package Width
12.7 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
3.6 A
Self Resonance Frequency
27 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDR1305-100M
    Bourns Inc
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
    VS

Related Parts for SDR1305-100M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR1305-100M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR1305-100M by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR1305-100M would you like to use for your alert(s)?
  • Please alert me when SDR1305-100M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR1305-100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR1305-100M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR1305-100M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR1305-100M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR1305-100M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: