-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ101KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ101KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3029
|
Newark | Ind12.7X12.7X4.8Mm,10010%1.4A, non-Shdsmd /Tape & Reel - 13" Reel |Bourns SDR1305-101K RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4630 | Buy Now |
DISTI #
SDR1305-101K-ND
|
DigiKey | FIXED IND 100UH 1.4A 255MOHM SMD Min Qty: 1200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4188 | Buy Now |
DISTI #
SDR1305-101K
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 10%, 1.4 A, Unshielded, 1.4 A, 12.7mm x 12.7mm x 4.8mm - Tape and Reel (Alt: SDR1305-101K) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3009 / $0.3799 | Buy Now |
DISTI #
652-SDR1305-101K
|
Mouser Electronics | Power Inductors - SMD 100uH 10% SMD 1305 RoHS: Compliant | 1167 |
|
$0.3830 / $0.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3447 / $0.4255 | Buy Now |
DISTI #
SDR1305-101K
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 10%, 1.4 A, Unshielded, 1.4 A, 12.7mm x 12.7mm x 4.8mm - Tape and Reel (Alt: SDR1305-101K) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3447 / $0.4255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1305-101K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1305-101K
Bourns Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 5050, CHIP, 5050, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5050 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5050 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.255 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |