Part Details for SDR1307-121K by Bourns Inc
Overview of SDR1307-121K by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SDR1307-121K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Wirewound 120uH 10% 100KHz 20Q-Factor Ferrite 1.8A 210mOhm DCR T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SDR1307-121K
SDR1307-121K CAD Models
SDR1307-121K Part Data Attributes:
|
SDR1307-121K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-121K
Bourns Inc
General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Bobbin | |
Core Material | FERRITE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 2.8 A | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.796 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |