SDR1307-150ML
Description: General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Overview of SDR1307-150ML by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SDR1307-150ML by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X7204
Newark Surface Mount Power Inductor, Sdr1307 Series, 15 H, 20%, Unshielded, 0.034 Ohm, 4.5 A Rohs Compliant: Yes |Bourns SDR1307-150ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 109
  • 1 $1.1000
  • 10 $0.8230
  • 25 $0.7640
  • 50 $0.7060
  • 100 $0.6480
$0.6480 / $1.1000 Buy Now
DISTI # 44AC1951
Newark Inductor, Unshielded, 15Uh, 4.5A, 20%, Inductance:15µh, Rms Current (Irms):4.5A, Inductor Construction:Unshielded, Saturation Current (Isat):7.5A, Product Range:Sdr1307 Series, Power Inductor Case:13Mm X 13Mm X 7Mm Rohs Compliant: Yes |Bourns SDR1307-150ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $0.6980
$0.6980 Buy Now
DISTI # 61J8400
Newark Inductor, Unshielded, 15Uh, 4.5A, 20%, Inductance:15µh, Rms Current (Irms):4.5A, Inductor Construction:Unshielded, Saturation Current (Isat):7.5A, Product Range:Sdr1307 Series, Dc Resistance Max:0.034Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR1307-150ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 800 $0.4860
  • 1,600 $0.4800
  • 2,400 $0.4750
$0.4750 / $0.4860 Buy Now
DISTI # SDR1307-150MLCT-ND
DigiKey FIXED IND 15UH 4.5A 34 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3682
In Stock
  • 1 $0.9900
  • 10 $0.7720
  • 25 $0.6980
  • 50 $0.6470
  • 100 $0.5993
  • 400 $0.5141
  • 800 $0.4760
  • 1,200 $0.4549
  • 2,000 $0.4297
  • 2,800 $0.4137
  • 4,000 $0.3975
  • 10,000 $0.3774
$0.3774 / $0.9900 Buy Now
DISTI # SDR1307-150ML
Avnet Americas Power Inductor (SMD), 15 uH, ? 20%, 4.5 A, Unshielded, 7.5 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-150ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 800 $0.4287
  • 1,600 $0.4196
  • 2,400 $0.4106
  • 4,000 $0.4015
  • 8,000 $0.3925
  • 40,000 $0.3834
  • 80,000 $0.3774
$0.3774 / $0.4287 Buy Now
DISTI # 652-SDR1307-150ML
Mouser Electronics Power Inductors - SMD 15uH 20% SMD 1307 RoHS: Compliant 547
  • 1 $0.9900
  • 10 $0.6470
  • 100 $0.5380
  • 400 $0.5090
  • 800 $0.4290
  • 2,400 $0.3970
  • 10,000 $0.3770
$0.3770 / $0.9900 Buy Now
Onlinecomponents.com Inductor Power Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 34mOhm DCR T/R RoHS: Compliant 1200 On Order
  • 400 $0.5461
  • 800 $0.4807
  • 1,200 $0.4633
  • 2,800 $0.4462
  • 5,200 $0.4417
  • 7,600 $0.4373
  • 10,000 $0.4165
  • 15,200 $0.4123
$0.4123 / $0.5461 Buy Now
DISTI # 62456995
Verical Inductor Power Unshielded Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 0.034Ohm DCR T/R RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 2222 Americas - 329
  • 220 $0.4154
  • 250 $0.4052
$0.4052 / $0.4154 Buy Now
Bristol Electronics   97
RFQ
DISTI # SDR1307-150ML.
TTI Power Inductors - SMD 15 UH 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
  • 10 $0.6520
$0.6520 Buy Now
DISTI # SDR1307-150ML
TTI Power Inductors - SMD 15uH 20% SMD 1307 pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel Americas - 0
  • 800 $0.4240
  • 1,200 $0.4160
  • 2,400 $0.3930
  • 4,000 $0.3850
  • 10,000 $0.3770
$0.3770 / $0.4240 Buy Now
DISTI # SDR1307-150ML
Avnet Abacus Power Inductor (SMD), 15 uH, � 20%, 4.5 A, Unshielded, 7.5 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-150ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600836360
Chip1Stop Ind Power Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A T/R RoHS: Compliant 329
  • 1 $0.6770
  • 10 $0.4830
  • 25 $0.4600
  • 100 $0.4270
$0.4270 / $0.6770 Buy Now
Master Electronics Inductor Power Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 34mOhm DCR T/R RoHS: Compliant 1200 On Order
  • 400 $0.5461
  • 800 $0.4807
  • 1,200 $0.4633
  • 2,800 $0.4462
  • 5,200 $0.4417
  • 7,600 $0.4373
  • 10,000 $0.4165
  • 15,200 $0.4123
$0.4123 / $0.5461 Buy Now

CAD Models for SDR1307-150ML by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR1307-150ML by Bourns Inc

SDR1307-150ML
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
5151
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
5151
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.034 Ω
Inductance-Nom (L)
15 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7 mm
Package Length
13 mm
Package Style
SMT
Package Width
13 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
4.5 A
Self Resonance Frequency
17 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDR1307-150ML
    Bourns Inc
    General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
    VS

Related Parts for SDR1307-150ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR1307-150ML by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR1307-150ML by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR1307-150ML would you like to use for your alert(s)?
  • Please alert me when SDR1307-150ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR1307-150ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR1307-150ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR1307-150ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR1307-150ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR1307-150ML by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: