-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7206
|
Newark | Inductor, 18Uh, 20%, 4.2A, Smd, Inductance:18Μh, Rms Current (Irms):4.2A, Inductor Construction:Unshielded, Saturation Current (Isat):7A, Product Range:Sdr1307 Series, Power Inductor Case:13Mm X 13Mm X 7Mm, Dc Resistance Rohs Compliant: Yes |Bourns SDR1307-180ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 558 |
|
$0.6430 / $0.6680 | Buy Now |
DISTI #
81AC9865
|
Newark | Ind13X13X7Mm,18Uh20%4.2A,shdsmd |Bourns SDR1307-180ML Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 / $0.5320 | Buy Now |
DISTI #
61J8403
|
Newark | Inductor, Un-Shielded, 18Uh, 7A, Smd, Full Reel, Inductance:18Μh, Rms Current (Irms):4.2A, Inductor Construction:Unshielded, Saturation Current (Isat):7A, Product Range:Sdr1307 Series, Dc Resistance Max:0.036Ohm, Product Length:13Mm Rohs Compliant: Yes |Bourns SDR1307-180ML Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5440 | Buy Now |
DISTI #
83T0039
|
Newark | Inductor, Un-Shielded, 18Uh, 7A, Smd, Inductance:18Μh, Rms Current (Irms):4.2A, Inductor Construction:Unshielded, Saturation Current (Isat):7A, Product Range:Sdr1307 Series, Dc Resistance Max:0.036Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SDR1307-180ML Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6980 | Buy Now |
DISTI #
SDR1307-180MLCT-ND
|
DigiKey | FIXED IND 18UH 4.2A 36 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2689 In Stock |
|
$0.4269 / $0.9900 | Buy Now |
DISTI #
SDR1307-180ML
|
Avnet Americas | Power Inductor (SMD), 18 uH, ± 20%, 4.2 A, Unshielded, 7 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-180ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3774 / $0.4287 | Buy Now |
DISTI #
652-SDR1307-180ML
|
Mouser Electronics | Power Inductors - SMD 18uH 20% SMD 1307 RoHS: Compliant | 609 |
|
$0.3830 / $0.5700 | Buy Now |
DISTI #
70410495
|
RS | SDR1307 WireWound SMDinductor w/ FerriteCore,18 uH +/-20%WireWound 7A Idc Q:28 | Bourns SDR1307-180ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6200 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 18uH 20% 100KHz 28Q-Factor Ferrite 4.2A 36mOhm DCR T/R RoHS: Compliant |
3170 In Stock |
|
$0.3798 / $0.4547 | Buy Now |
DISTI #
77826401
|
Verical | Inductor Power Unshielded Wirewound 18uH 20% 100KHz 28Q-Factor Ferrite 4.2A 0.036Ohm DCR T/R Min Qty: 400 Package Multiple: 400 Date Code: 2145 | Americas - 2400 |
|
$0.5668 / $0.6315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307-180ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-180ML
Bourns Inc
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.2 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |