-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG221KL1270BR | Amphenol Communications Solutions | RJMG 2x1 1000 base-T, with led | |
RJMG221KL2670DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 with leds | |
RJMG221KL1270ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x1 with leds |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7211
|
Newark | Surface Mount Power Inductor, Sdr1307 Series, 220 H, 10%, Unshielded, 0.36 Ohm, 1.3 A Rohs Compliant: Yes |Bourns SDR1307-221KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 496 |
|
$0.6940 / $1.0900 | Buy Now |
DISTI #
61J8408
|
Newark | Surface Mount Power Inductor, Sdr1307 Series, 220 H, 10%, Unshielded, 0.36 Ohm, 1.3 A Rohs Compliant: Yes |Bourns SDR1307-221KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5440 | Buy Now |
DISTI #
SDR1307-221KL
|
Avnet Americas | Power Inductor (SMD), 220 uH, ? 10%, 1.3 A, Unshielded, 2.1 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-221KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3925 / $0.4287 | Buy Now |
DISTI #
44AC1953
|
Avnet Americas | Power Inductor (SMD), 220 uH, ? 10%, 1.3 A, Unshielded, 2.1 A, 13mm x 13mm x 7mm - Product that comes on tape, but is not reeled (Alt: 44AC1953) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Ammo Pack | 0 |
|
RFQ | |
|
Bristol Electronics | 112 |
|
RFQ | ||
DISTI #
SDR1307-221KL
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 10%, 1.3 A, Unshielded, 2.1 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-221KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307-221KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-221KL
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SDR1307-221KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1307-221KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDR1307A-221K | Bourns Inc | $0.8542 | General Purpose Inductor | SDR1307-221KL vs SDR1307A-221K |