-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-221MLC | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3314-221ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3314-221MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8409
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns SDR1307-221ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5440 | Buy Now |
DISTI #
SDR1307-221ML
|
Avnet Americas | Power Inductor (SMD), 220 uH, ? 20%, 1.3 A, Unshielded, 2.1 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-221ML) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3925 / $0.4287 | Buy Now |
DISTI #
SDR1307-221ML
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 20%, 1.3 A, Unshielded, 2.1 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-221ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy