-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8411
|
Newark | Inductor, ferrite,270Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns SDR1307-271KL RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5440 | Buy Now |
DISTI #
06X7214
|
Newark | Surface Mount Power Inductor, Sdr1307 Series, 270 H, 10%, Unshielded, 0.41 Ohm, 1.2 A Rohs Compliant: Yes |Bourns SDR1307-271KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5980 / $1.1000 | Buy Now |
DISTI #
SDR1307-271KLCT-ND
|
DigiKey | FIXED IND 270UH 1.2A 410MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1136 In Stock |
|
$0.4269 / $0.9900 | Buy Now |
DISTI #
SDR1307-271KL
|
Avnet Americas | Power Inductor (SMD), 270 uH, ± 10%, 1.2 A, Unshielded, 1.8 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-271KL) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3774 / $0.4287 | Buy Now |
DISTI #
652-SDR1307-271KL
|
Mouser Electronics | Power Inductors - SMD 270uH 10% SMD 1307 RoHS: Compliant | 739 |
|
$0.3640 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 270uH 10% 100KHz 15Q-Factor Ferrite 1.2A 410mOhm DCR T/R RoHS: Compliant |
1600 In Stock |
|
$0.3848 / $0.4632 | Buy Now |
DISTI #
SDR1307-271KL
|
TTI | Power Inductors - SMD 270uH 10% SMD 1307 pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$0.3820 | Buy Now |
DISTI #
SDR1307-271KL.
|
TTI | Power Inductors - SMD 270 UH 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.6520 | Buy Now |
DISTI #
SDR1307-271KL
|
Avnet Abacus | Power Inductor (SMD), 270 uH, � 10%, 1.2 A, Unshielded, 1.8 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-271KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600836421
|
Chip1Stop | Ind Power Wirewound 270uH 10% 100KHz 15Q-Factor Ferrite 1.2A T/R RoHS: Compliant | 1 |
|
$0.6140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307-271KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-271KL
Bourns Inc
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SDR1307-271KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1307-271KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR1307A-271K | General Purpose Inductor | Bourns Inc | SDR1307-271KL vs SDR1307A-271K |