-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7209
|
Newark | Surface Mount Power Inductor, Sdr1307 Series, 2.7 H, 20%, Unshielded, 8000 Ohm, 8.2 A Rohs Compliant: Yes |Bourns SDR1307-2R7ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 719 |
|
$0.6060 / $0.9070 | Buy Now |
DISTI #
61J8406
|
Newark | Inductor,ferrite,2.7Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns SDR1307-2R7ML Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5440 | Buy Now |
DISTI #
118-SDR1307-2R7MLCT-ND
|
DigiKey | FIXED IND 2.7UH 8.2A 8 MOHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1024 In Stock |
|
$0.4269 / $0.9900 | Buy Now |
DISTI #
SDR1307-2R7ML
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 20%, 8.2 A, Unshielded, 16 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-2R7ML) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 4400 |
|
$0.3774 / $0.4287 | Buy Now |
DISTI #
652-SDR1307-2R7ML
|
Mouser Electronics | Power Inductors - SMD 2.7uH 20% SMD 1307 RoHS: Compliant | 1924 |
|
$0.3680 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 2.7uH 20% 100KHz 24Q-Factor Ferrite 8.2A 8mOhm DCR T/R RoHS: Compliant |
1600 In Stock |
|
$0.3950 / $0.4802 | Buy Now |
DISTI #
SDR1307-2R7ML
|
TTI | Power Inductors - SMD 2.7uH 20% SMD 1307 pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.3770 / $0.3930 | Buy Now |
DISTI #
SDR1307-2R7ML
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 20%, 8.2 A, Unshielded, 16 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-2R7ML) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 4400 |
|
$0.3774 / $0.4287 | Buy Now |
DISTI #
SDR1307-2R7ML
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 20%, 8.2 A, Unshielded, 16 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-2R7ML) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 4400 |
|
$0.3774 / $0.4287 | Buy Now |
|
Chips Pulse Industry Limited | Inductors (SMD) RoHS Purchase Online, Ship Immediately | 56 |
|
$0.8566 / $1.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307-2R7ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-2R7ML
Bourns Inc
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.008 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 8.2 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |