-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7217
|
Newark | Surface Mount Power Inductor, Sdr1307 Series, 330 H, 10%, Unshielded, 0.52 Ohm, 1.1 A Rohs Compliant: Yes |Bourns SDR1307-331KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$0.6430 / $1.1000 | Buy Now |
DISTI #
61J8414
|
Newark | Inductor, Un-Shielded, 330Uh, 1.6A, Smd, Inductance:330Μh, Rms Current (Irms):1.1A, Inductor Construction:Unshielded, Saturation Current (Isat):1.6A, Product Range:Sdr1307 Series, Dc Resistance Max:0.52Ohm, Inductance Tolerance:± 10%rohs Compliant: Yes |Bourns SDR1307-331KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6240 | Buy Now |
DISTI #
SDR1307-331KLCT-ND
|
DigiKey | FIXED IND 330UH 1.1A 520MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1191 In Stock |
|
$0.4269 / $0.9900 | Buy Now |
DISTI #
SDR1307-331KL
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 1.1 A, Unshielded, 1.6 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-331KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3774 / $0.4287 | Buy Now |
DISTI #
SDR1307-331KL
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 1.1 A, Unshielded, 1.6 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-331KL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3774 / $0.4287 | Buy Now |
DISTI #
SDR1307-331KL
|
Avnet Americas | Power Inductor (SMD), 330 uH, ± 10%, 1.1 A, Unshielded, 1.6 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-331KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-SDR1307-331KL
|
Mouser Electronics | Power Inductors - SMD 330uH 10% SMD 1307 RoHS: Compliant | 16150 |
|
$0.4170 / $0.9900 | Buy Now |
DISTI #
71279497
|
RS | Ind13x13x7mm,330uH10%1.1A, shdSMD | Bourns SDR1307-331KL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6200 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 520mOhm DCR T/R RoHS: Compliant |
3200 In Stock |
|
$0.3987 / $0.4638 | Buy Now |
DISTI #
69706346
|
Verical | Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R Min Qty: 400 Package Multiple: 400 Date Code: 2327 | Americas - 3200 |
|
$0.5339 / $0.6442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307-331KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-331KL
Bourns Inc
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |