-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4314
|
Newark | Inductor, 470Uh, Unshielded, 0.9A, Inductance:470Μh, Rms Current (Irms):900Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Sdr1307 Series, Inductor Case/Package:-, Dc Resistance Max:0.72Ohm Rohs Compliant: Yes |Bourns SDR1307-471KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.3560 | Buy Now |
DISTI #
61J8419
|
Newark | Inductor, 470Uh, Unshielded, 0.9A, Inductance:470Μh, Rms Current (Irms):900Ma, Inductor Construction:Unshielded, Saturation Current (Isat):1.4A, Product Range:Sdr1307 Series, Dc Resistance Max:0.72Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns SDR1307-471KL Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5440 | Buy Now |
DISTI #
SDR1307-471KLCT-ND
|
DigiKey | FIXED IND 470UH 900MA 720MOHM SM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
491 In Stock |
|
$0.4269 / $0.9900 | Buy Now |
DISTI #
SDR1307-471KL
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 900 mA, Unshielded, 1.4 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-471KL) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3774 / $0.4287 | Buy Now |
DISTI #
33AK4314
|
Avnet Americas | Power Inductor (SMD), 470 uH, ± 10%, 900 mA, Unshielded, 1.4 A, 13mm x 13mm x 7mm - Product that comes on tape, but is not reeled (Alt: 33AK4314) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 800 Partner Stock |
|
$0.5630 | Buy Now |
DISTI #
652-SDR1307-471KL
|
Mouser Electronics | Power Inductors - SMD 470uH 10% SMD 1307 RoHS: Compliant | 0 |
|
$0.3640 / $0.3700 | Order Now |
DISTI #
V72:2272_06260786
|
Arrow Electronics | Inductor Power Unshielded Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 0.9A 0.72Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1723 Container: Cut Strips | Americas - 4 |
|
$0.2704 | Buy Now |
DISTI #
71279499
|
RS | Ind13x13x7mm,470uH10%0.9A, shdSMD | Bourns SDR1307-471KL RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6200 | RFQ |
|
Onlinecomponents.com | Inductor Power Wirewound 470uH 10% 100KHz 12Q-Factor Ferrite 900mA 720mOhm DCR T/R RoHS: Compliant |
3600 In Stock |
|
$0.3798 / $0.4547 | Buy Now |
DISTI #
SDR1307-471KL
|
TTI | Power Inductors - SMD 470uH 10% SMD 1307 pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307-471KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-471KL
Bourns Inc
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.72 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.9 A | |
Self Resonance Frequency | 2.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |