-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8421
|
Newark | Inductor, ferrite,5.6Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns SDR1307-5R6ML RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5440 | Buy Now |
DISTI #
06X7224
|
Newark | Surface Mount Power Inductor, Sdr1307 Series, 5.6 H, 20%, Unshielded, 0.015 Ohm, 6.5 A Rohs Compliant: Yes |Bourns SDR1307-5R6ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7440 / $1.1000 | Buy Now |
DISTI #
SDR1307-5R6MLCT-ND
|
DigiKey | FIXED IND 5.6UH 6.5A 15 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1412 In Stock |
|
$0.4269 / $0.9900 | Buy Now |
DISTI #
SDR1307-5R6ML
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ± 20%, 6.5 A, Unshielded, 11 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-5R6ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3774 / $0.4287 | Buy Now |
DISTI #
652-SDR1307-5R6ML
|
Mouser Electronics | Power Inductors - SMD 5.6uH 20% SMD 1307 RoHS: Compliant | 515 |
|
$0.4320 / $0.9900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 5.6uH 20% 100KHz 24Q-Factor Ferrite 6.5A 15mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.3798 / $0.4547 | Buy Now |
|
Bristol Electronics | 336 |
|
RFQ | ||
|
Quest Components | 268 |
|
$0.6912 / $1.7280 | Buy Now | |
DISTI #
SDR1307-5R6ML
|
Avnet Abacus | Power Inductor (SMD), 5.6 uH, � 20%, 6.5 A, Unshielded, 11 A, 13mm x 13mm x 7mm - Tape and Reel (Alt: SDR1307-5R6ML) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 5.6uH 20% 100KHz 24Q-Factor Ferrite 6.5A 15mOhm DCR T/R RoHS: Compliant |
1200 In Stock |
|
$0.3798 / $0.4547 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR1307-5R6ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR1307-5R6ML
Bourns Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5151 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 13 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.5 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |