-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7330
|
Newark | Surface Mount Power Inductor, Sdr2207 Series, 270 H, 10%, Unshielded, 0.47 Ohm, 1.1 A Rohs Compliant: Yes |Bourns SDR2207-271KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 / $1.8500 | Buy Now |
DISTI #
61J8464
|
Newark | Inductor, ferrite,270Uh,10+% Tol,10-% Tol,8759-Case Rohs Compliant: Yes |Bourns SDR2207-271KL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 / $0.8610 | Buy Now |
DISTI #
SDR2207-271KL-ND
|
DigiKey | FIXED IND 270UH 1.1A 470MOHM SMD Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8211 | Buy Now |
DISTI #
SDR2207-271KL
|
Avnet Americas | Power Inductor (SMD), 270 uH, ± 10%, 1.1 A, Unshielded, 2.2 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-271KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4482 / $0.6790 | Buy Now |
DISTI #
652-SDR2207-271KL
|
Mouser Electronics | Power Inductors - SMD 270uH 10% SMD 2207 RoHS: Compliant | 0 |
|
$0.7780 / $1.6700 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 270uH 10% 100KHz 17Q-Factor Ferrite 1.1A 470mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.6160 / $0.7610 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 270uh, 10±% | 192 |
|
$0.9600 / $2.4000 | Buy Now |
DISTI #
SDR2207-271KL
|
Avnet Americas | Power Inductor (SMD), 270 uH, ± 10%, 1.1 A, Unshielded, 2.2 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-271KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4482 / $0.6790 | Buy Now |
DISTI #
SDR2207-271KL
|
Avnet Abacus | Power Inductor (SMD), 270 uH, � 10%, 1.1 A, Unshielded, 2.2 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-271KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR2207-271KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR2207-271KL
Bourns Inc
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 8759 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 8759 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 5.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for SDR2207-271KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR2207-271KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74457227 | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT | Wurth Elektronik | SDR2207-271KL vs 74457227 |