-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8460
|
Newark | Inductor, ferrite,2.7Uh,20+% Tol,20-% Tol,8759-Case Rohs Compliant: Yes |Bourns SDR2207-2R7ML Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 / $0.7680 | Buy Now |
DISTI #
SDR2207-2R7ML-ND
|
DigiKey | FIXED IND 2.7UH 10A 7 MOHM SMD Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7321 | Buy Now |
DISTI #
SDR2207-2R7ML
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 20%, 10 A, Unshielded, 20 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-2R7ML) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3997 / $0.6055 | Buy Now |
DISTI #
652-SDR2207-2R7ML
|
Mouser Electronics | Power Inductors - SMD 2.7uH 20% SMD 2207 RoHS: Compliant | 0 |
|
$0.6260 / $1.4000 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 2.7uH 20% 100KHz 38Q-Factor Ferrite 10A 7mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.5490 / $0.6780 | Buy Now |
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 2.7uh, 20±% | 128 |
|
$0.8750 / $1.7500 | Buy Now |
DISTI #
SDR2207-2R7ML
|
Avnet Americas | Power Inductor (SMD), 2.7 uH, ± 20%, 10 A, Unshielded, 20 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-2R7ML) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3997 / $0.6055 | Buy Now |
DISTI #
SDR2207-2R7ML
|
Avnet Abacus | Power Inductor (SMD), 2.7 uH, � 20%, 10 A, Unshielded, 20 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-2R7ML) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2329076RL
|
Farnell | INDUCTOR, 2.7UH, 20%, 10A, SMD RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.5118 / $1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR2207-2R7ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR2207-2R7ML
Bourns Inc
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 8759 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 8759 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 51 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR2207-2R7ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR2207-2R7ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74457027 | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Wurth Elektronik | SDR2207-2R7ML vs 74457027 |