SDR2207-560KL
Bourns Inc
Description: General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT

Overview of SDR2207-560KL by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SDR2207-560KL by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61J8475
Newark Inductor, ferrite,56Uh,10+% Tol,10-% Tol,8759-Case Rohs Compliant: Yes |Bourns SDR2207-560KL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7680
  • 1,000 $0.7380
  • 2,000 $0.6700
  • 4,000 $0.6020
  • 6,000 $0.5800
  • 10,000 $0.5680
$0.5680 / $0.7680 Buy Now
DISTI # 06X7340
Newark Surface Mount Power Inductor, Sdr2207 Series, 56 H, 10%, Unshielded, 0.0965 Ohm, 2.6 A Rohs Compliant: Yes |Bourns SDR2207-560KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.7300
  • 10 $1.2900
  • 25 $1.1800
  • 50 $1.0700
  • 100 $0.9540
$0.9540 / $1.7300 Buy Now
DISTI # SDR2207-560KLCT-ND
DigiKey FIXED IND 56UH 2.6A 96.5MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4000
  • 500 $0.7321
$0.7321 / $1.4000 Buy Now
DISTI # SDR2207-560KL
Avnet Americas Power Inductor (SMD), 56 uH, ± 10%, 2.6 A, Unshielded, 4.5 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-560KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.6055
  • 1,000 $0.5927
  • 1,500 $0.5799
  • 2,500 $0.4253
  • 5,000 $0.4157
  • 25,000 $0.4062
  • 50,000 $0.3997
$0.3997 / $0.6055 Buy Now
DISTI # 652-SDR2207-560KL
Mouser Electronics Power Inductors - SMD 56uH 10% SMD 2207 RoHS: Compliant 0
  • 1 $1.5600
  • 10 $1.1400
  • 100 $0.8120
  • 250 $0.8120
  • 500 $0.7320
  • 1,000 $0.6670
  • 2,500 $0.6340
  • 10,000 $0.6260
$0.6260 / $1.5600 Order Now
Onlinecomponents.com Inductor Power Wirewound 56uH 10% 100KHz 25Q-Factor Ferrite 2.6A 96.5mOhm DCR T/R RoHS: Compliant 0
  • 250 $0.6660
  • 500 $0.6560
  • 1,000 $0.6180
  • 2,500 $0.5760
  • 5,000 $0.5680
  • 7,500 $0.5590
  • 10,000 $0.5510
  • 15,000 $0.5420
$0.5420 / $0.6660 Buy Now
Bristol Electronics   236
RFQ
Quest Components Inductor, Ferrite Core, 56uh, 10±% 188
  • 1 $1.7500
  • 15 $1.0500
  • 58 $0.8750
$0.8750 / $1.7500 Buy Now
DISTI # SDR2207-560KL
Avnet Abacus Power Inductor (SMD), 56 uH, � 10%, 2.6 A, Unshielded, 4.5 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-560KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor Power Wirewound 56uH 10% 100KHz 25Q-Factor Ferrite 2.6A 96.5mOhm DCR T/R RoHS: Compliant 0
  • 250 $0.6660
  • 500 $0.6560
  • 1,000 $0.6180
  • 2,500 $0.5760
  • 5,000 $0.5680
  • 7,500 $0.5590
  • 10,000 $0.5510
  • 15,000 $0.5420
$0.5420 / $0.6660 Buy Now

CAD Models for SDR2207-560KL by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR2207-560KL by Bourns Inc

SDR2207-560KL
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
8759
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
8759
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.0965 Ω
Inductance-Nom (L)
56 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
7 mm
Package Length
22 mm
Package Style
SMT
Package Width
15 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
2.6 A
Self Resonance Frequency
8.3 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. SDR2207-560KL
    Bourns Inc
    General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
    VS

Alternate Parts for SDR2207-560KL

This table gives cross-reference parts and alternative options found for SDR2207-560KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR2207-560KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74457156 General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT Wurth Elektronik SDR2207-560KL vs 74457156

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR2207-560KL by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR2207-560KL by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR2207-560KL would you like to use for your alert(s)?
  • Please alert me when SDR2207-560KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR2207-560KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR2207-560KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR2207-560KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR2207-560KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR2207-560KL by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: