-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J8479
|
Newark | Inductor, ferrite,680Uh,10+% Tol,10-% Tol,8759-Case Rohs Compliant: Yes |Bourns SDR2207-681KL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6360 / $0.8610 | Buy Now |
DISTI #
SDR2207-681KL-ND
|
DigiKey | FIXED IND 680UH 700MA 1.1OHM SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8211 | Buy Now |
DISTI #
SDR2207-681KL
|
Avnet Americas | Power Inductor (SMD), 680 uH, ± 10%, 700 mA, Unshielded, 1.2 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-681KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4482 / $0.6790 | Buy Now |
DISTI #
652-SDR2207-681KL
|
Mouser Electronics | Power Inductors - SMD 680uH 10% SMD 2207 RoHS: Compliant | 0 |
|
$0.7060 / $1.1600 | Order Now |
|
Onlinecomponents.com | Inductor Power Wirewound 680uH 10% 100KHz 16Q-Factor Ferrite 700mA 1.1Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6160 / $0.7610 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 680uh, 10±% | 950 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
SDR2207-681KL
|
Avnet Abacus | Power Inductor (SMD), 680 uH, � 10%, 700 mA, Unshielded, 1.2 A, 22mm x 15mm x 7mm - Tape and Reel (Alt: SDR2207-681KL) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 680uH 10% 100KHz 16Q-Factor Ferrite 700mA 1.1Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.6160 / $0.7610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR2207-681KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR2207-681KL
Bourns Inc
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 8759, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 8759 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 8759 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 15 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |