-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7109
|
Newark | 3806X4.45X2.92Mm,2.2Uh20%2.4A, shdsmd /Tape & Reel - 7" Reel |Bourns SDR6603-2R2M Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.5540 | Buy Now |
DISTI #
SDR6603-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 2.4A 70 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
523 In Stock |
|
$0.4352 / $1.0100 | Buy Now |
DISTI #
SDR6603-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 2.4 A, Unshielded, 2.3 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-2R2M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.4371 | Buy Now |
DISTI #
652-SDR6603-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% SMD 6603 RoHS: Compliant | 0 |
|
$0.4400 / $0.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3966 / $0.4896 | Buy Now |
DISTI #
SDR6603-2R2M
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 2.4 A, Unshielded, 2.3 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-2R2M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3966 / $0.4896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR6603-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR6603-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR6603-2R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6603-2R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC2512ER2R2M | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | SDR6603-2R2M vs IDC2512ER2R2M |