-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SDR6603-680MCT-ND
|
DigiKey | FIXED IND 68UH 400MA 860MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1104 In Stock |
|
$0.4352 / $1.0100 | Buy Now |
DISTI #
SDR6603-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 400 mA, Unshielded, 400 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-680M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.4371 | Buy Now |
DISTI #
652-SDR6603-680M
|
Mouser Electronics | Power Inductors - SMD 68uH 20% SMD 6603 RoHS: Compliant | 490 |
|
$0.4140 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 68uH 20% 100KHz 18Q-Factor Ferrite 400mA 860mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3966 / $0.4896 | Buy Now |
DISTI #
SDR6603-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 400 mA, Unshielded, 400 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-680M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.4371 | Buy Now |
DISTI #
SDR6603-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 400 mA, Unshielded, 400 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-680M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2886 / $0.4371 | Buy Now |
DISTI #
SDR6603-680M
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 400 mA, Unshielded, 400 mA, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-680M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Wirewound 68uH 20% 100KHz 18Q-Factor Ferrite 400mA 860mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3966 / $0.4896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR6603-680M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR6603-680M
Bourns Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.86 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SDR6603-680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR6603-680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC2512ER680M | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP | Vishay Intertechnologies | SDR6603-680M vs IDC2512ER680M |
PD1608MT680 | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2618, CHIP, 2617 | SEI Stackpole Electronics Inc | SDR6603-680M vs PD1608MT680 |
LMXN0705M680CTAS | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | Kyocera AVX Components | SDR6603-680M vs LMXN0705M680CTAS |
ASPI-0402T-680M-T | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Abracon Corporation | SDR6603-680M vs ASPI-0402T-680M-T |