-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-SDR6603-6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 1.4A 130MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
445 In Stock |
|
$0.4352 / $1.0100 | Buy Now |
DISTI #
SDR6603-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.4 A, Unshielded, 1.2 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-6R8M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 1200 |
|
$0.2886 / $0.4371 | Buy Now |
DISTI #
652-SDR6603-6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% SMD 6603 RoHS: Compliant | 145 |
|
$0.3710 / $0.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3966 / $0.4896 | Buy Now |
DISTI #
SDR6603-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.4 A, Unshielded, 1.2 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-6R8M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 1200 |
|
$0.2886 / $0.4371 | Buy Now |
DISTI #
SDR6603-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.4 A, Unshielded, 1.2 A, 6.6mm x 4.45mm x 2.92mm - Tape and Reel (Alt: SDR6603-6R8M) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Reel | 1200 |
|
$0.2886 / $0.4371 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3966 / $0.4896 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDR6603-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SDR6603-6R8M
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 2618 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2618 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.92 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.45 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER NICKEL GOLD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |