SDR7030-2R2M
Bourns Inc
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT

Overview of SDR7030-2R2M by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

Price & Stock for SDR7030-2R2M by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02J3054
Newark Ind7X7X3Mm,2.2Uh20%2.6A, shdsmd /Tape & Reel - 13" Reel |Bourns SDR7030-2R2M RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4090
  • 5,000 $0.4000
  • 10,000 $0.3700
  • 20,000 $0.3440
  • 30,000 $0.3210
  • 50,000 $0.3070
$0.3070 / $0.4090 Buy Now
DISTI # SDR7030-2R2M-ND
DigiKey FIXED IND 2.2UH 2.6A 30 MOHM SMD Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $0.3754
$0.3754 Buy Now
DISTI # SDR7030-2R2M
Avnet Americas Power Inductor (SMD), 2.2 uH, ? 20%, 2.6 A, Unshielded, 3.2 A, 7mm x 7mm x 3mm - Tape and Reel (Alt: SDR7030-2R2M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.3299
  • 3,000 $0.3229
  • 6,000 $0.3159
  • 9,000 $0.3090
  • 12,000 $0.3020
  • 15,000 $0.2950
  • 150,000 $0.2904
$0.2904 / $0.3299 Buy Now
DISTI # 652-SDR7030-2R2M
Mouser Electronics Power Inductors - SMD 2.2uH 20% SMD 7030 RoHS: Compliant 1464
  • 1 $0.4100
  • 10 $0.4090
  • 1,000 $0.3990
  • 1,500 $0.3150
  • 9,000 $0.2950
$0.2950 / $0.4100 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,500 $0.3419
  • 3,000 $0.3368
  • 6,000 $0.3180
  • 7,500 $0.3132
  • 10,500 $0.3085
  • 15,000 $0.3039
  • 25,500 $0.2993
  • 51,000 $0.2949
$0.2949 / $0.3419 Buy Now
DISTI # SDR7030-2R2M
Avnet Abacus Power Inductor (SMD), 2.2 uH, � 20%, 2.6 A, Unshielded, 3.2 A, 7mm x 7mm x 3mm - Tape and Reel (Alt: SDR7030-2R2M) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 1,500 $0.3419
  • 3,000 $0.3368
  • 6,000 $0.3180
  • 7,500 $0.3132
  • 10,500 $0.3085
  • 15,000 $0.3039
  • 25,500 $0.2993
  • 51,000 $0.2949
$0.2949 / $0.3419 Buy Now

CAD Models for SDR7030-2R2M by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDR7030-2R2M by Bourns Inc

SDR7030-2R2M
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
2828
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
2828
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.03 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
7 mm
Package Style
SMT
Package Width
7 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
2.6 A
Self Resonance Frequency
80 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SDR7030-2R2M
    Bourns Inc
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
    VS

Related Parts for SDR7030-2R2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDR7030-2R2M by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDR7030-2R2M by Bourns Inc

Select Manufacturer
Which Manufacturer of SDR7030-2R2M would you like to use for your alert(s)?
  • Please alert me when SDR7030-2R2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDR7030-2R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDR7030-2R2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDR7030-2R2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDR7030-2R2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDR7030-2R2M by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: