Part Details for SDRH105R-220MT by Lantu Micro Electric
Overview of SDRH105R-220MT by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDRH105R-220MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uH Shielded inductor 20% 3.3A SMD10.3x10.5mm Power Inductors ROHS | 510 |
|
$0.0731 / $0.1387 | Buy Now |