Part Details for SDRS1275-220NT by Lantu Micro Electric
Overview of SDRS1275-220NT by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDRS1275-220NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22uH 30% 4A SMD12.5x12.5mm Power Inductors ROHS | 397 |
|
$0.1837 / $0.1942 | Buy Now |