Part Details for SDS1202 by OWON Technology
Overview of SDS1202 by OWON Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250-SDS1202-ND
|
DigiKey | 200MHZ, 1GS/S, 2CHS Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
41 In Stock |
|
$379.0000 | Buy Now |
DISTI #
SDS1202
|
TME | Oscilloscope: digital, Ch: 2, 200MHz, 1Gsps, 10kpts, LCD 7", SDS Min Qty: 1 | 28 |
|
$306.0000 / $326.0000 | Buy Now |