SDS1206TTEB121Y
KOA Speer Electronics Inc
Description: General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT

Overview of SDS1206TTEB121Y by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SDS1206TTEB121Y by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   550
RFQ

CAD Models for SDS1206TTEB121Y by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDS1206TTEB121Y by KOA Speer Electronics Inc

SDS1206TTEB121Y
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP, 1206, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1206
Construction
Shielded
Core Material
FERRITE
DC Resistance
0.26 Ω
Inductance-Nom (L)
120 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Height
6 mm
Package Length
12.7 mm
Package Style
SMT
Package Width
12.7 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
15%
Want to compare parts?
  1. SDS1206TTEB121Y
    KOA Speer Electronics Inc
    General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDS1206TTEB121Y by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDS1206TTEB121Y by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SDS1206TTEB121Y would you like to use for your alert(s)?
  • Please alert me when SDS1206TTEB121Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDS1206TTEB121Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDS1206TTEB121Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDS1206TTEB121Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDS1206TTEB121Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDS1206TTEB121Y by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: