Part Details for SDS120J020G3-ISATH by Luminus Devices
Overview of SDS120J020G3-ISATH by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDS120J020G3-ISATH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SDS120J020G3-ISATH-ND
|
DigiKey | DIODE 1200V-20A TO247-3L, COMMON Min Qty: 1 Lead time: 7 Weeks Container: Tube |
300 In Stock |
|
$5.1365 / $9.0600 | Buy Now |
DISTI #
SDS120J020G3-ISATH
|
Avnet Americas | 1200V 20A, TO247-3L, INDUSTRIAL GRADE - Rail/Tube (Alt: SDS120J020G3-ISATH) Min Qty: 300 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$3.6800 / $6.2500 | Buy Now |