Part Details for SDS120PT07B by XP Power
Overview of SDS120PT07B by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS120PT07B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9487
|
Newark | Ac/Dc Open Frame Power Supply, Medical, Fixed, 120W, 5V, 15A, 12V, 6A, -5V, 800Ma Rohs Compliant: Yes |Xp Power SDS120PT07B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.8300 | Buy Now |
DISTI #
SDS120PT07B-ND
|
DigiKey | AC/DC CONVERTER 5V 12V -5V 120W Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.8409 / $178.3800 | Buy Now |
DISTI #
209-SDS120PT07B
|
Mouser Electronics | Switching Power Supplies AC/DC, 120W power supply, U channel RoHS: Compliant | 8 |
|
$160.5400 / $178.3800 | Buy Now |
DISTI #
72064265
|
RS | Power Supply, AC-DC, U-Channel, 120W, 5V, 12V, -5V, 15A, 6A, 0.8A, SDS Series | XP Power SDS120PT07B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$162.4700 / $176.6000 | RFQ |
DISTI #
SDS120PT07B
|
TME | Power supply: switched-mode, open, 120÷370VDC, 90÷264VAC, OUT: 3 Min Qty: 1 | 0 |
|
$139.5700 / $161.0400 | RFQ |
DISTI #
1109951
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 120W RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$173.6903 / $182.9008 | Buy Now |
DISTI #
1109951
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 120W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$148.0701 | Buy Now |
|
Neutron USA | Switching Power Supplies AC/DC, 120W power supply, U channel | 8 |
|
$413.1400 | Buy Now |
Part Details for SDS120PT07B
SDS120PT07B CAD Models
SDS120PT07B Part Data Attributes:
|
SDS120PT07B
XP Power
Buy Now
Datasheet
|
Compare Parts:
SDS120PT07B
XP Power
AC-DC Regulated Power Supply Module, 120W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, EN, CE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 114 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.002 s | |
Width | 81.6 mm |