Part Details for SDS120PT15B by XP Power
Overview of SDS120PT15B by XP Power
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS120PT15B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9490
|
Newark | Power Supply, Ac-Dc, Medical, 3O/P, 120W, No. Of Outputs:3 Output, Power Rating (Covection Cooling):120W, Power Rating (Forced Cooling):-, Input Voltage Vac:90V Ac To 264V Ac, Power Supply Output Type:Fixed, Output Voltage - Output Rohs Compliant: Yes |Xp Power SDS120PT15B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$147.8300 | Buy Now |
DISTI #
96M1093
|
Newark | Psu, 120W 3 O/P/Box Rohs Compliant: Yes |Xp Power SDS120PT15B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.8600 / $148.6500 | Buy Now |
DISTI #
SDS120PT15B-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 12V 120W Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.8409 / $178.3800 | Buy Now |
DISTI #
209-SDS120PT15B
|
Mouser Electronics | Switching Power Supplies PSU, 120W 3 O/P RoHS: Compliant | 8 |
|
$159.5100 / $177.6300 | Buy Now |
DISTI #
72064269
|
RS | Power Supply, AC-DC, U-Channel, 120W, 5V, 24V, 12V, 15A, 3.5A, 0.8A, SDS Series | XP Power SDS120PT15B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$162.4700 / $176.6000 | RFQ |
DISTI #
SDS120PT15B
|
TME | Power supply: switched-mode, open, 120÷370VDC, 90÷264VAC, OUT: 3 Min Qty: 1 | 0 |
|
$139.8600 / $161.0400 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$175.0000 / $269.2300 | Buy Now |
DISTI #
1109954
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 120W RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$173.3831 / $182.5695 | Buy Now |
DISTI #
1109954
|
Farnell | POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 120W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 25 |
|
$147.7973 | Buy Now |
|
Neutron USA | Switching Power Supplies PSU, 120W 3 O/P | 33 |
|
$411.4000 | Buy Now |
Part Details for SDS120PT15B
SDS120PT15B CAD Models
SDS120PT15B Part Data Attributes:
|
SDS120PT15B
XP Power
Buy Now
Datasheet
|
Compare Parts:
SDS120PT15B
XP Power
AC-DC Regulated Power Supply Module, 120W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CUL, EN, CE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 114 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.002 s | |
Width | 81.6 mm |