There are no models available for this part yet.
Overview of SDS60UQ01 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS60UQ01 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04R9607
|
Newark | Ac/Dc, 60W Open-Frame Power Supply/ Box Rohs Compliant: Yes |Xp Power SDS60UQ01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.8800 / $110.5700 | Buy Now | |
DISTI #
SDS60UQ01-ND
|
DigiKey | AC/DC CNVRTR 3.3V +/-12V 5V 60W Min Qty: 60 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$99.5100 | Buy Now | |
DISTI #
209-SDS60UQ01
|
Mouser Electronics | Switching Power Supplies AC/DC, 60W Open-Frame Power Supply RoHS: Compliant | 0 |
|
$103.9400 / $110.5700 | Order Now | |
DISTI #
70810739
|
RS | Power Supply AC-DC Quad Output 63W +3.3V@A +12V@3A -12V@.8A +5V@.8A 90-264V | XP Power SDS60UQ01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$98.4100 / $110.5700 | RFQ | |
DISTI #
SDS60UQ01
|
TME | Power supply: switching, open, 63W, 120÷370VDC, 90÷264VAC, OUT: 4 Min Qty: 1 | 0 |
|
$103.2800 / $110.6600 | RFQ |
CAD Models for SDS60UQ01 by XP Power
Part Data Attributes for SDS60UQ01 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|