There are no models available for this part yet.
Overview of SDS60US24 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS60US24 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97K9507
|
Newark | Ac/Dc Open Frame Power Supply, 1U Applications, Fixed, 90 V, 264 V, 63 W, 24 V, 2.6 A Rohs Compliant: Yes |Xp Power SDS60US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$79.5600 / $92.4400 | Buy Now | |
DISTI #
1470-2217-ND
|
DigiKey | AC/DC CONVERTER 24V 60W Min Qty: 1 Lead time: 27 Weeks Container: Box |
357 In Stock |
|
$60.6803 / $72.2400 | Buy Now | |
DISTI #
209-SDS60US24
|
Mouser Electronics | Switching Power Supplies AC/DC, 60W Open-Frame Power Supply RoHS: Compliant | 18 |
|
$60.6800 / $72.2400 | Buy Now | |
DISTI #
70810749
|
RS | Power Supply AC-DC Panel Mount Open Frame 60W 24V@2.6A 90-264V Input | XP Power SDS60US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$68.5800 / $72.9600 | RFQ | |
DISTI #
SDS60US24
|
TME | Power supply: switching, open, 63W, 120÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$66.5600 / $71.3100 | RFQ | |
Neutron USA | Power Supply, AC-DC, 62.4W 24V 2.6A, 90-264VACin, Open-Frame, Adj Vout | 50 |
|
$258.7100 | Buy Now |
CAD Models for SDS60US24 by XP Power
Part Data Attributes for SDS60US24 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|