Part Details for SDS60UT03 by XP Power
Overview of SDS60UT03 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS60UT03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9510
|
Newark | Ac/Dc Open Frame Power Supply, 1U Applications, Fixed, 53.5W, 3.3V, 5A, 5V, 5A, 12V, 1A Rohs Compliant: Yes |Xp Power SDS60UT03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1400 / $90.4700 | Buy Now |
DISTI #
209-SDS60UT03
|
Mouser Electronics | Switching Power Supplies AC/DC, 60W Open-Frame Power Supply RoHS: Compliant | 0 |
|
$58.8200 / $70.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$79.6200 / $93.7400 | Buy Now |
DISTI #
C1S815100171390
|
Chip1Stop | Power switch | 5 |
|
$105.0000 / $110.0000 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 53.5W 3.3V 5A, 5V 5A, 12V 1A, Open-Frame, Adj Vout1, 90 ~ 264 VACin | 0 |
|
$239.5200 | Buy Now |
Part Details for SDS60UT03
SDS60UT03 CAD Models
SDS60UT03 Part Data Attributes
|
SDS60UT03
XP Power
Buy Now
Datasheet
|
Compare Parts:
SDS60UT03
XP Power
PSU, OPEN FRAME, 60W, 3 OUTPUT; Voltage, output:3.30V; Current, output:5.0A; Power rating:53.5W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:33.5mm; Width, external:76.2mm; Depth, external:127mm; RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |