Part Details for SDS60UT10 by XP Power
Overview of SDS60UT10 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SDS60UT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9514
|
Newark | Ac/Dc Open Frame Power Supply, 1U Applications, Fixed, 63W, 5V, 6A, 24V, 2A, 12V, 800Ma Rohs Compliant: Yes |Xp Power SDS60UT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.1300 / $117.8200 | Buy Now |
DISTI #
SDS60UT10-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 12V 60W Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$70.5901 / $84.0300 | Buy Now |
DISTI #
209-SDS60UT10
|
Mouser Electronics | Switching Power Supplies AC/DC, 60W Open-Frame Power Supply RoHS: Compliant | 0 |
|
$75.6300 / $84.0300 | Order Now |
DISTI #
70810759
|
RS | Power Supply AC-DC Tri Output 63W +5V@6A +24V@2A +12v@.8A 90-264V Input | XP Power SDS60UT10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3600 / $79.1000 | RFQ |
DISTI #
SDS60UT10
|
TME | Power supply: switching, open, 63W, 120÷370VDC, 90÷264VAC, OUT: 3 Min Qty: 1 | 0 |
|
$75.4700 / $80.8700 | RFQ |
DISTI #
SDS60UT10
|
Avnet Abacus | AC/DC, 60W Open-Frame Power Supply (Alt: SDS60UT10) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SDS60UT10
SDS60UT10 CAD Models
SDS60UT10 Part Data Attributes
|
SDS60UT10
XP Power
Buy Now
Datasheet
|
Compare Parts:
SDS60UT10
XP Power
PSU, OPEN FRAME 60W 3O/PPSU, OPEN FRAME 60W 3O/P; Voltage, output:6.3V; Current, output:6A; Power rating:60W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:30.5mm; Width, external:76.2mm; Depth,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |