There are no models available for this part yet.
Overview of SDT-S-109DMR,000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9109DM/R | Rochester Electronics LLC | 9109DM/R |
Price & Stock for SDT-S-109DMR,000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDT-S-109DMR,000-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 9V Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for SDT-S-109DMR,000 by TE Connectivity
Part Data Attributes for SDT-S-109DMR,000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
10 mm
|
Body Height
|
25 mm
|
Body Length or Diameter
|
24 mm
|
Coil Current(DC)-Max
|
0.06 A
|
Coil Operate Voltage(DC)
|
6.75 V
|
Coil Power
|
540 mW
|
Coil Release Voltage(DC)
|
0.9 V
|
Coil Resistance
|
150 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER ALLOY
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
50 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
24mm x 10mm x 25mm
|
Reference Standard
|
CSA; SEMKO; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for SDT-S-109DMR,000
This table gives cross-reference parts and alternative options found for SDT-S-109DMR,000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT-S-109DMR,000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RX1A-9 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.06A (Coil), 9VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | SDT-S-109DMR,000 vs RX1A-9 |
RX1A-9S | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.06A (Coil), 9VDC (Coil), 540mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | World Products Inc | SDT-S-109DMR,000 vs RX1A-9S |