-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7235
|
Newark | Bipolar Digital Transistor, Npn, Sc75, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi SDTC114EET1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0670 | Buy Now |
DISTI #
SDTC114EET1GOSCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3614 In Stock |
|
$0.0390 / $0.3900 | Buy Now |
DISTI #
SDTC114EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: SDTC114EET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
863-SDTC114EET1G
|
Mouser Electronics | Digital Transistors SS SC75 BR XSTR NPN 50V RoHS: Compliant | 7796 |
|
$0.0430 / $0.3800 | Buy Now |
|
Future Electronics | SS SC75 BR XSTR NPN 50V RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0397 / $0.0448 | Buy Now |
|
Future Electronics | SS SC75 BR XSTR NPN 50V RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0408 / $0.0459 | Buy Now |
|
Rochester Electronics | DTC114EE - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 35210 |
|
$0.0368 / $0.0433 | Buy Now |
DISTI #
SDTC114EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: SDTC114EET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
SDTC114EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: SDTC114EET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
SDTC114EET1G
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R (Alt: SDTC114EET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0349 / $0.0391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SDTC114EET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SDTC114EET1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |