Part Details for SDTC124EET1G by onsemi
Overview of SDTC124EET1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SDTC124EET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SDTC124EET1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5990 In Stock |
|
$0.0408 / $0.3400 | Buy Now |
DISTI #
SDTC124EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: SDTC124EET1G) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 144000 Partner Stock |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
SDTC124EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: SDTC124EET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 144000 Factory Stock |
|
$0.0392 / $0.0468 | Buy Now |
DISTI #
863-SDTC124EET1G
|
Mouser Electronics | Digital Transistors SS SC75 BR XSTR NPN 50V RoHS: Compliant | 2364 |
|
$0.0400 / $0.3400 | Buy Now |
|
Future Electronics | DTC124EE Series 50 V 100 mA 200mW Surface Mount Digital Transistor - SC-75-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 99000Reel |
|
$0.0385 / $0.0432 | Buy Now |
|
Future Electronics | DTC124EE Series 50 V 100 mA 200mW Surface Mount Digital Transistor - SC-75-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0398 / $0.0447 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 184 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | 147 |
|
$0.0900 / $0.3000 | Buy Now | |
|
Rochester Electronics | DTC124EE - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 5929 |
|
$0.0392 / $0.0461 | Buy Now |
DISTI #
SDTC124EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: SDTC124EET1G) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 144000 Partner Stock |
|
$0.0347 / $0.0414 | Buy Now |
Part Details for SDTC124EET1G
SDTC124EET1G CAD Models
SDTC124EET1G Part Data Attributes
|
SDTC124EET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SDTC124EET1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | 463, SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |