Part Details for SDTC144EET1G by onsemi
Overview of SDTC144EET1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for SDTC144EET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2354
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Sc-75, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi SDTC144EET1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0550 | Buy Now |
DISTI #
488-SDTC144EET1GCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC75 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5970 In Stock |
|
$0.0390 / $0.3900 | Buy Now |
DISTI #
SDTC144EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: SDTC144EET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
SDTC144EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: SDTC144EET1G) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-SDTC144EET1G
|
Mouser Electronics | Digital Transistors NPN Bipolar Digital Transistor (BRT) RoHS: Compliant | 5387 |
|
$0.0380 / $0.3900 | Buy Now |
|
Rochester Electronics | DTC144EE - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 141000 |
|
$0.0368 / $0.0433 | Buy Now |
DISTI #
SDTC144EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: SDTC144EET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
SDTC144EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: SDTC144EET1G) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
SDTC144EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: SDTC144EET1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0368 / $0.0440 | Buy Now |
DISTI #
SDTC144EET1G
|
Avnet Americas | Trans Digital BJT NPN 50V 0.1A 3-Pin SC-75 T/R - Tape and Reel (Alt: SDTC144EET1G) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 66000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
Part Details for SDTC144EET1G
SDTC144EET1G CAD Models
SDTC144EET1G Part Data Attributes
|
SDTC144EET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SDTC144EET1G
onsemi
NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |