There are no models available for this part yet.
Overview of SDU500B by Sola/Hevi-Duty
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SDU500B by Sola/Hevi-Duty
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH0110
|
Newark | Ups, 120V, 500Va/300W, Power Supply Applications:-, No. Of Outlets:-, Capacity (Va/W):500Va/300W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:4.2Min, Product Range:Sdu Ac - B Series, Width:277Mm Rohs Compliant: Yes |Solahd SDU500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$448.5300 / $482.2800 | Buy Now | |
DISTI #
2106-SDU500B-ND
|
DigiKey | OFFLINE UPS 500VA 120V DIN B-SER Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$429.9170 / $474.5200 | Buy Now | |
DISTI #
663-SDU500B
|
Mouser Electronics | UPS - Uninterruptible Power Supplies OFFLINE UPS 500VA 120V DIN B-Series | 119 |
|
$429.5700 / $460.7600 | Buy Now | |
DISTI #
72332399
|
RS | UPS, 120 VAC, 300 W, 500 VA, 120 VAC In, Hardwired Out, Hardwired In, 4 min. | SolaHD SDU500B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$446.5100 / $480.1200 | Buy Now | |
Onlinecomponents.com | Uninterruptible Power Supply (UPS) - 500VA / 300W - 120VAC / 120VAC Input/Output - 4.2 min Backup Time - Screw Terminals. RoHS: Compliant |
13 In Stock |
|
$419.0900 / $451.7300 | Buy Now | ||
DISTI #
83717272
|
Verical | SDU500B Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 12 |
|
$544.8170 / $587.2490 | Buy Now | |
Master Electronics | Uninterruptible Power Supply (UPS) - 500VA / 300W - 120VAC / 120VAC Input/Output - 4.2 min Backup Time - Screw Terminals. RoHS: Compliant |
13 In Stock |
|
$419.0900 / $451.7300 | Buy Now |