Part Details for SDUR8040WT by SMC Diode Solutions
Overview of SDUR8040WT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDUR8040WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-SDUR8040WT-ND
|
DigiKey | 400V, 80A, TO-247AD, ULTRA FAST Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1790 In Stock |
|
$0.9410 / $2.2400 | Buy Now |
DISTI #
SDUR8040WT-SMC
|
TME | Diode: rectifying, THT, 400V, 40Ax2, tube, Ifsm: 350A, TO247AD, 45ns Min Qty: 1 | 0 |
|
$1.5900 / $2.3700 | RFQ |