Part Details for SDWL1005C39NJSTFM01 by Sunlord
Overview of SDWL1005C39NJSTFM01 by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SDWL1005C39NJSTFM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8384 |
|
RFQ |
Part Details for SDWL1005C39NJSTFM01
SDWL1005C39NJSTFM01 CAD Models
SDWL1005C39NJSTFM01 Part Data Attributes
|
SDWL1005C39NJSTFM01
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SDWL1005C39NJSTFM01
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |