SDWL1608C2N2DSTFM11
Sunlord
Description: General Purpose Inductor

Overview of SDWL1608C2N2DSTFM11 by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for SDWL1608C2N2DSTFM11 by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SDWL1608C2N2DSTFM11CT-ND
DigiKey FIXED IND 2.2NH 1.4A 18MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2930
In Stock
  • 1 $0.2400
  • 10 $0.1970
  • 25 $0.1816
  • 50 $0.1666
  • 100 $0.1470
  • 250 $0.1424
  • 500 $0.1273
  • 1,000 $0.1030
  • 3,000 $0.0750
$0.0750 / $0.2400 Buy Now

CAD Models for SDWL1608C2N2DSTFM11 by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDWL1608C2N2DSTFM11 by Sunlord

SDWL1608C2N2DSTFM11
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.018 Ω
Inductance-Nom (L)
0.0022 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.9 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
25
Rated Current-Max
1.4 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
22.7273%
Want to compare parts?
  1. SDWL1608C2N2DSTFM11
    Sunlord
    General Purpose Inductor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDWL1608C2N2DSTFM11 by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDWL1608C2N2DSTFM11 by Sunlord

Select Manufacturer
Which Manufacturer of SDWL1608C2N2DSTFM11 would you like to use for your alert(s)?
  • Please alert me when SDWL1608C2N2DSTFM11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDWL1608C2N2DSTFM11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDWL1608C2N2DSTFM11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDWL1608C2N2DSTFM11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDWL1608C2N2DSTFM11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDWL1608C2N2DSTFM11 by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: