There are no models available for this part yet.
Overview of SDWL1608C39NGSTFM01 by Sunlord
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SDWL1608C39NGSTFM01 by Sunlord
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3442-SDWL1608C39NGSTFM01CT-ND
|
DigiKey | FIXED IND 39NH 400MA 260MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2767 In Stock |
|
$0.0750 / $0.2400 | Buy Now |
CAD Models for SDWL1608C39NGSTFM01 by Sunlord
Part Data Attributes for SDWL1608C39NGSTFM01 by Sunlord
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.26 Ω
|
Inductance-Nom (L)
|
0.039 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.9 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.4 A
|
Self Resonance Frequency
|
2800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 250 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
2%
|
Alternate Parts for SDWL1608C39NGSTFM01
This table gives cross-reference parts and alternative options found for SDWL1608C39NGSTFM01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDWL1608C39NGSTFM01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT0603QWF-39NG | General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Central Technologies | SDWL1608C39NGSTFM01 vs CT0603QWF-39NG |